RS PRO Blue Polyurethane Drafting Chair, 100kg Weight Capacity
RS Stock No.: 625-816Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChair Type
Drafting Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
570 → 850mm
Back Adjustable
Yes
Colour
Blue
Seat Material
Polyurethane
Weight Capacity
100kg
Maximum Seat Height
850mm
Minimum Seat Height
570mm
Country of Origin
Poland
EGP 79,965.39
EGP 79,965.39 Each (ex VAT)
RS PRO Blue Polyurethane Drafting Chair, 100kg Weight Capacity
1
EGP 79,965.39
EGP 79,965.39 Each (ex VAT)
RS PRO Blue Polyurethane Drafting Chair, 100kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChair Type
Drafting Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
570 → 850mm
Back Adjustable
Yes
Colour
Blue
Seat Material
Polyurethane
Weight Capacity
100kg
Maximum Seat Height
850mm
Minimum Seat Height
570mm
Country of Origin
Poland