RS PRO Blue, 4mm², 1-Level, Cage Clamp Termination

RS Stock No.: 262-4213Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Cage Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 831.79

EGP 831.79 1 Box of 10 (ex VAT)

RS PRO Blue, 4mm², 1-Level, Cage Clamp Termination

EGP 831.79

EGP 831.79 1 Box of 10 (ex VAT)

RS PRO Blue, 4mm², 1-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Cage Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy