RS PRO Blue, 25mm², 1-Level, Cage Clamp Termination
RS Stock No.: 262-4201Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
Voltage Rating
1 kV
American Wire Gauge
14 → 4AWG
Termination Method
Cage Clamp
Cable CSA
25mm²
Current Rating
101A
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 947.60
EGP 947.60 1 Box of 5 (ex VAT)
RS PRO Blue, 25mm², 1-Level, Cage Clamp Termination
1
EGP 947.60
EGP 947.60 1 Box of 5 (ex VAT)
RS PRO Blue, 25mm², 1-Level, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
Voltage Rating
1 kV
American Wire Gauge
14 → 4AWG
Termination Method
Cage Clamp
Cable CSA
25mm²
Current Rating
101A
Country of Origin
Italy