RS PRO Blue 24AWG Hook Up Wire, 24AWG, 7/0.2mm, 305m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
24AWG
Sheath Colour
Blue
American Wire Gauge
24AWG
Cable Shape
Stranded
Core Strands
7/0.2mm
Length
305m
Insulation material
PVC
Outer Diameter
1.42mm
Voltage Rating
300V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS
Cable Type
Flexible
Fire Behaviour
Flame Resistant
Series
1007
Number of Strands
7
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
China
EGP 5,032.59
EGP 5,032.59 1 Reel of 305 Metres (ex VAT)
1
EGP 5,032.59
EGP 5,032.59 1 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
24AWG
Sheath Colour
Blue
American Wire Gauge
24AWG
Cable Shape
Stranded
Core Strands
7/0.2mm
Length
305m
Insulation material
PVC
Outer Diameter
1.42mm
Voltage Rating
300V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS
Cable Type
Flexible
Fire Behaviour
Flame Resistant
Series
1007
Number of Strands
7
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
China