RS PRO Black/Yellow PVC 33mm Hazard Tape, 0.15mm Thickness ""Stop""
RS Stock No.: 282-5127Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTape Type
Marking Tape
Colour
Black/Yellow
Backing Material
PVC
Width
50mm
Length
33mm
Thickness
0.15mm
Tape Text
Stop
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,246.35
EGP 1,246.35 Each (ex VAT)
RS PRO Black/Yellow PVC 33mm Hazard Tape, 0.15mm Thickness ""Stop""
1
EGP 1,246.35
EGP 1,246.35 Each (ex VAT)
RS PRO Black/Yellow PVC 33mm Hazard Tape, 0.15mm Thickness ""Stop""
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTape Type
Marking Tape
Colour
Black/Yellow
Backing Material
PVC
Width
50mm
Length
33mm
Thickness
0.15mm
Tape Text
Stop
Country of Origin
China