RS PRO Black & Yellow Steel Protection Barrier
RS Stock No.: 174-5896Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBarrier Type
Protection Barrier
Colour
Black, Yellow
Material
Steel
Barrier Colour
Black, Yellow
Barrier Material
Steel
Depth
160 mm
Height
600 mm
Width
1000mm
Diameter
76mm
Barrier Height
600mm
Country of Origin
China
EGP 35,584.00
EGP 35,584.00 Each (ex VAT)
RS PRO Black & Yellow Steel Protection Barrier
1
EGP 35,584.00
EGP 35,584.00 Each (ex VAT)
RS PRO Black & Yellow Steel Protection Barrier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBarrier Type
Protection Barrier
Colour
Black, Yellow
Material
Steel
Barrier Colour
Black, Yellow
Barrier Material
Steel
Depth
160 mm
Height
600 mm
Width
1000mm
Diameter
76mm
Barrier Height
600mm
Country of Origin
China