RS PRO Black, Yellow Impact Protector 1000mm x 100mm

RS Stock No.: 840-0596Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Cylindrical

Material

EVA

Length

1000mm

Colour

Black, Yellow

Diameter

100mm

Opening Size

50 x 50mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Corner Protectors

From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They can be attached to surfaces providing protection for any collision with an angled edge. With a high visibility black and yellow design, these foam edge protectors are also resistant to acid and grease and so are suitable for use in challenging environments.

Features and Benefits

Acid and grease resistant
Highly visible
Made of polyurethane
Fire classification: M4
Available in round corners or right angle

Applications

Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;

Warehouse environments
construction environments
Car parking
Shop floors

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

You may be interested in
Stock information temporarily unavailable.

EGP 8,670.19

EGP 8,670.19 Each (ex VAT)

RS PRO Black, Yellow Impact Protector 1000mm x 100mm

EGP 8,670.19

EGP 8,670.19 Each (ex VAT)

RS PRO Black, Yellow Impact Protector 1000mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Cylindrical

Material

EVA

Length

1000mm

Colour

Black, Yellow

Diameter

100mm

Opening Size

50 x 50mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Corner Protectors

From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They can be attached to surfaces providing protection for any collision with an angled edge. With a high visibility black and yellow design, these foam edge protectors are also resistant to acid and grease and so are suitable for use in challenging environments.

Features and Benefits

Acid and grease resistant
Highly visible
Made of polyurethane
Fire classification: M4
Available in round corners or right angle

Applications

Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;

Warehouse environments
construction environments
Car parking
Shop floors

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

You may be interested in