RS PRO Black, White Plastic Sheet, 1300mm x 500mm x 3mm

RS Stock No.: 748-1295Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black, White

Form

Full

Length

1300mm

Width

500mm

Thickness

3mm

Material

PC

Laminated

No

Maximum Operating Temperature

+120°C

Product details

Wht/blk/wht engraving laminate, PC Sheet : Polycarbonate

Engraving material is a 3 layer coloured plastic sheet firmly and permanently bonded together as one. Recommended for general use.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 14,566.23

EGP 14,566.23 Each (ex VAT)

RS PRO Black, White Plastic Sheet, 1300mm x 500mm x 3mm

EGP 14,566.23

EGP 14,566.23 Each (ex VAT)

RS PRO Black, White Plastic Sheet, 1300mm x 500mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black, White

Form

Full

Length

1300mm

Width

500mm

Thickness

3mm

Material

PC

Laminated

No

Maximum Operating Temperature

+120°C

Product details

Wht/blk/wht engraving laminate, PC Sheet : Polycarbonate

Engraving material is a 3 layer coloured plastic sheet firmly and permanently bonded together as one. Recommended for general use.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in