RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 50in W 31in L

Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
50in
Waist Size Metric
127cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Country of Origin
Bangladesh
EGP 1,782.05
EGP 1,782.05 Each (ex VAT)
1
EGP 1,782.05
EGP 1,782.05 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
50in
Waist Size Metric
127cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Country of Origin
Bangladesh