RS PRO Black Steel Rack Panel, 1U

RS Stock No.: 235-4782Brand: RS PRO
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

RS Pro

Type

Rack Panel

Colour

Black

Material

Steel

Width

482mm

Number of Cutouts

16

Length

44mm

Rack Units

1U

Handles

Yes

Hinges

No

Stock information temporarily unavailable.

EGP 5,037.92

EGP 5,037.92 Each (ex VAT)

RS PRO Black Steel Rack Panel, 1U

EGP 5,037.92

EGP 5,037.92 Each (ex VAT)

RS PRO Black Steel Rack Panel, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Rack Panel

Colour

Black

Material

Steel

Width

482mm

Number of Cutouts

16

Length

44mm

Rack Units

1U

Handles

Yes

Hinges

No