RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 8, Polyurethane Coating

RS Stock No.: 246-3338Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

8

Primary Glove Application

Abrasion Resistant, Tear Resistant

Glove Material

Pylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,577.28

EGP 131.44 Each (ex VAT)

RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 8, Polyurethane Coating

EGP 1,577.28

EGP 131.44 Each (ex VAT)

RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 8, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

8

Primary Glove Application

Abrasion Resistant, Tear Resistant

Glove Material

Pylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Country of Origin

China