RS PRO Black Polyurethane Stacking Chair, 140kg Weight Capacity
RS Stock No.: 625-795Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChair Type
Stacking Chair
Wheeled
No
Height Adjustable
No
Seat Height
470mm
Back Adjustable
No
Colour
Black
Seat Material
Polyurethane
Weight Capacity
140kg
Maximum Seat Height
470mm
Country of Origin
Poland
EGP 35,882.73
EGP 35,882.73 Each (ex VAT)
RS PRO Black Polyurethane Stacking Chair, 140kg Weight Capacity
1
EGP 35,882.73
EGP 35,882.73 Each (ex VAT)
RS PRO Black Polyurethane Stacking Chair, 140kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChair Type
Stacking Chair
Wheeled
No
Height Adjustable
No
Seat Height
470mm
Back Adjustable
No
Colour
Black
Seat Material
Polyurethane
Weight Capacity
140kg
Maximum Seat Height
470mm
Country of Origin
Poland