RS PRO Black Polyurethane Operator Chair, 150kg Weight Capacity

RS Stock No.: 625-824Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Operator Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

520 → 620mm

Back Adjustable

Yes

Colour

Black

Seat Material

Polyurethane

Weight Capacity

150kg

Maximum Seat Height

620mm

Minimum Seat Height

520mm

Country of Origin

Poland

EGP 116,741.58

EGP 116,741.58 Each (ex VAT)

RS PRO Black Polyurethane Operator Chair, 150kg Weight Capacity

EGP 116,741.58

EGP 116,741.58 Each (ex VAT)

RS PRO Black Polyurethane Operator Chair, 150kg Weight Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Chair Type

Operator Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

520 → 620mm

Back Adjustable

Yes

Colour

Black

Seat Material

Polyurethane

Weight Capacity

150kg

Maximum Seat Height

620mm

Minimum Seat Height

520mm

Country of Origin

Poland