RS PRO Black Polyurethane Operator Chair, 100kg Weight Capacity
RS Stock No.: 625-806Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
460 → 590mm
Colour
Black
Seat Material
Polyurethane
Weight Capacity
100kg
Maximum Seat Height
590mm
Minimum Seat Height
460mm
Country of Origin
Poland
EGP 58,659.15
EGP 58,659.15 Each (ex VAT)
RS PRO Black Polyurethane Operator Chair, 100kg Weight Capacity
1
EGP 58,659.15
EGP 58,659.15 Each (ex VAT)
RS PRO Black Polyurethane Operator Chair, 100kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
460 → 590mm
Colour
Black
Seat Material
Polyurethane
Weight Capacity
100kg
Maximum Seat Height
590mm
Minimum Seat Height
460mm
Country of Origin
Poland