RS PRO Black Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter

RS Stock No.: 297-0175Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

20mm

Density

1.48g/cm³

Tensile Strength

130 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

208 Ball Indentation

Elongation

1.5%

Water Absorption

0.1%

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 6,978.81

EGP 6,978.81 Each (ex VAT)

RS PRO Black Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter

EGP 6,978.81

EGP 6,978.81 Each (ex VAT)

RS PRO Black Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

20mm

Density

1.48g/cm³

Tensile Strength

130 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

208 Ball Indentation

Elongation

1.5%

Water Absorption

0.1%

Country of Origin

Germany