Technical Document
Specifications
Brand
RS ProThread Size
PG13.5
Maximum Cable Diameter
12mm
Minimum Cable Diameter
6mm
Material
Nylon 66
Colour
Black
Series
KSS PG THREAD (DIN STANDARD)
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China
EGP 719.39
EGP 719.39 1 Bag of 5 (ex VAT)
1
EGP 719.39
EGP 719.39 1 Bag of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
PG13.5
Maximum Cable Diameter
12mm
Minimum Cable Diameter
6mm
Material
Nylon 66
Colour
Black
Series
KSS PG THREAD (DIN STANDARD)
IP Rating
IP68
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China