RS PRO Black Nylon C-clip, 12mm Max. Bundle

RS Stock No.: 213-8533Brand: RS PRODistrelec Article No.: 30425500
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

C Clamp

Cable Clip/Clamp Style

C-clip

Maximum Bundle Diameter

12mm

Affixing Method

Adhesive

Material

Nylon

Colour

Black

Length

34.8mm

Width

16.5 mm

Fire Behaviour

Flame Retardant

Operating Temperature Range

-40 °C→+85 °C

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Dimensions [L x W x D]

34.8 x 16.5 x 18.5mm

Distrelec Product Id

30425500

Operating Temperature Range

-40 / +85 °C

Dimensions [L x W (x D)]

34.8 x 16.5 x 18.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 1,668.90

EGP 1,668.90 1 Bag of 50 (ex VAT)

RS PRO Black Nylon C-clip, 12mm Max. Bundle

EGP 1,668.90

EGP 1,668.90 1 Bag of 50 (ex VAT)

RS PRO Black Nylon C-clip, 12mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

C Clamp

Cable Clip/Clamp Style

C-clip

Maximum Bundle Diameter

12mm

Affixing Method

Adhesive

Material

Nylon

Colour

Black

Length

34.8mm

Width

16.5 mm

Fire Behaviour

Flame Retardant

Operating Temperature Range

-40 °C→+85 °C

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Dimensions [L x W x D]

34.8 x 16.5 x 18.5mm

Distrelec Product Id

30425500

Operating Temperature Range

-40 / +85 °C

Dimensions [L x W (x D)]

34.8 x 16.5 x 18.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in