Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 10mm

RS Stock No.: 340-2623Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

0.012g/cm³

Length

1m

Width

2m

Adhesive Backing

Yes

Thickness

10mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 10mm

P.O.A.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

0.012g/cm³

Length

1m

Width

2m

Adhesive Backing

Yes

Thickness

10mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in