RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 30mm Diameter

RS Stock No.: 771-825Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

30mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.27W/mK

Hardness

M 90 Rockwell

Suitability

Friction & Support Rings, Housing Parts, Levers & Diverse Machine Parts, Thermal Insulators, Wiper Blades

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 12,209.74

EGP 12,209.74 1 Lot of 2 (ex VAT)

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 30mm Diameter

EGP 12,209.74

EGP 12,209.74 1 Lot of 2 (ex VAT)

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

30mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.27W/mK

Hardness

M 90 Rockwell

Suitability

Friction & Support Rings, Housing Parts, Levers & Diverse Machine Parts, Thermal Insulators, Wiper Blades

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more