Technical Document
Specifications
Brand
RS ProDimensions L x W x H
80 x 75 x 55mm
Dimensions (L x W x H)
80 x 75 x 55mm
Material
Glass Fibre Reinforced Polyester
Length
80mm
Width
75mm
Height
55mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30418053
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
EGP 3,470.18Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
EGP 6,089.63Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
EGP 4,311.73Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
EGP 4,811.93Each (ex VAT)
Stock information temporarily unavailable.
EGP 3,000.74
EGP 3,000.74 Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mm
1
EGP 3,000.74
EGP 3,000.74 Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
EGP 3,470.18Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
EGP 6,089.63Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
EGP 4,311.73Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
EGP 4,811.93Each (ex VAT)
Technical Document
Specifications
Brand
RS ProDimensions L x W x H
80 x 75 x 55mm
Dimensions (L x W x H)
80 x 75 x 55mm
Material
Glass Fibre Reinforced Polyester
Length
80mm
Width
75mm
Height
55mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30418053
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
EGP 3,470.18Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
EGP 6,089.63Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mmBrand: RS PRO
EGP 4,311.73Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
EGP 4,811.93Each (ex VAT)