RS PRO Black EPDM Rubber Sheet, 1m x 1m x 6mm

RS Stock No.: 205-427Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1m

Adhesive Backing

Yes

Thickness

6mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 6mm

P.O.A.

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1m

Adhesive Backing

Yes

Thickness

6mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom