RS PRO Black Anti-Slip Flooring Polymer Mat, Grit Finish 610mm x 152mm x 1mm

RS Stock No.: 762-1516Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Mat

Material

Polymer

Self-Adhesive

Yes

Surface Type

Grit

Range

Gripfoot

Quantity Per Package

10

Colour

Black

Product Format

Roll

Thickness

1mm

Length

610mm

Width

152mm

Country of Origin

China

Product details

RS Pro Slip Resistant Floor Cleats

These RS Pro anti-slip cleats are an ideal choice for securing high-slip risk areas such as stairs, ladders or commercial floors. The self-adhesive backing gives a maximum comfort and ease of installation.Cleats are made of durable, hard wearing materials that Enhance underfoot grip on any smooth surface.

Features and Benefits:

• Abrasive grit tape with self adhesive backing to reduce slip accidents
• Provides additional grip to slip prone areas
• Hard wearing and simple to install

Application:

• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles
• Boats

FAQ:

What's the size of the cleat and how many of them are in the box?

The size of a single cleat is 152 mm x 610 mm. Cleats are delivered in a packs of 10.

Are there any other colours available?

No, at the moment there is only a black colour available. For other colour option please look at the other products within our range of Anti-slip tapes and mats.

Standards

Conforms to Slip Resistant test EN 13552, category R13

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in

EGP 7,258.49

EGP 7,258.49 1 Pack of 10 (ex VAT)

RS PRO Black Anti-Slip Flooring Polymer Mat, Grit Finish 610mm x 152mm x 1mm

EGP 7,258.49

EGP 7,258.49 1 Pack of 10 (ex VAT)

RS PRO Black Anti-Slip Flooring Polymer Mat, Grit Finish 610mm x 152mm x 1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Mat

Material

Polymer

Self-Adhesive

Yes

Surface Type

Grit

Range

Gripfoot

Quantity Per Package

10

Colour

Black

Product Format

Roll

Thickness

1mm

Length

610mm

Width

152mm

Country of Origin

China

Product details

RS Pro Slip Resistant Floor Cleats

These RS Pro anti-slip cleats are an ideal choice for securing high-slip risk areas such as stairs, ladders or commercial floors. The self-adhesive backing gives a maximum comfort and ease of installation.Cleats are made of durable, hard wearing materials that Enhance underfoot grip on any smooth surface.

Features and Benefits:

• Abrasive grit tape with self adhesive backing to reduce slip accidents
• Provides additional grip to slip prone areas
• Hard wearing and simple to install

Application:

• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles
• Boats

FAQ:

What's the size of the cleat and how many of them are in the box?

The size of a single cleat is 152 mm x 610 mm. Cleats are delivered in a packs of 10.

Are there any other colours available?

No, at the moment there is only a black colour available. For other colour option please look at the other products within our range of Anti-slip tapes and mats.

Standards

Conforms to Slip Resistant test EN 13552, category R13

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in