RS PRO Black Anodised Aluminium Heat Sink Case, 225 x 105 x 60.5mm

RS Stock No.: 297-1320Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

225 mm

External Width

105 mm

External Height

60.5 mm

External Dimensions

225 x 105 x 60.5mm

Colour

Black

Ventilated

Yes

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

RS PRO Anodised Aluminium Heat Sink Cases

Introducing the RS PRO anodised aluminium heat sink project boxes, meticulously engineered for seamless integration into electrical circuitry setups. Crafted from premium hollow aluminium extrusion, these enclosure boasts a suite of features dedicated to ensuring utmost precision and reliability.
Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.
Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.

Features and Benefits

  • Designed for PCB card mounting, particularly Eurocards

  • Anodised aluminium body

  • 2 x matching end plates with removable lid

  • Cooling fins

  • PCB slots and 2 x T-slots for mounting purposes

  • Secured with 4 M3 x 6mm countersunk socket head screws

You May Also Need

Applications

  • Computers

  • Amplifiers

  • Power supplies

You may be interested in
Stock information temporarily unavailable.

EGP 8,649.78

EGP 8,649.78 Each (ex VAT)

RS PRO Black Anodised Aluminium Heat Sink Case, 225 x 105 x 60.5mm

EGP 8,649.78

EGP 8,649.78 Each (ex VAT)

RS PRO Black Anodised Aluminium Heat Sink Case, 225 x 105 x 60.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Anodised Aluminium

External Length

225 mm

External Width

105 mm

External Height

60.5 mm

External Dimensions

225 x 105 x 60.5mm

Colour

Black

Ventilated

Yes

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

RS PRO Anodised Aluminium Heat Sink Cases

Introducing the RS PRO anodised aluminium heat sink project boxes, meticulously engineered for seamless integration into electrical circuitry setups. Crafted from premium hollow aluminium extrusion, these enclosure boasts a suite of features dedicated to ensuring utmost precision and reliability.
Inside, discover printed circuit board mounting slots meticulously designed to accommodate standard Eurocard PCBs, offering unparalleled flexibility and consistency in board design. The sleek black anodised finish not only elevates its visual appeal but also delivers an added layer of protection.
Externally, these enclosures are fortified with strategically positioned fins tailored for optimal heat dissipation, effectively mitigating the risk of internal electrical components overheating. With versatility at its core, our enclosures act as a shield against dust and debris, rendering it suitable for a range of applications.

Features and Benefits

  • Designed for PCB card mounting, particularly Eurocards

  • Anodised aluminium body

  • 2 x matching end plates with removable lid

  • Cooling fins

  • PCB slots and 2 x T-slots for mounting purposes

  • Secured with 4 M3 x 6mm countersunk socket head screws

You May Also Need

Applications

  • Computers

  • Amplifiers

  • Power supplies

You may be interested in