RS PRO Black Aluminium Handle 51 mm Height, 20mm Width, 141mm Length

RS Stock No.: 237-463Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

141mm

Height

51 mm

Width

20mm

Fixing Centres

128mm

Colour

Black

Country of Origin

China

Product details

RS PRO Plastic Coated Aluminium Drawer/Door Handles

Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium and plastic coated for increased durability and comfortable grip. Finished in matt black colour are suitable to be used in a wide range of application. Drawer Handles are suitable for concealed fixings and feature M6/M8 thread to ensure ease of fitting and durable mount with just 2 screws. Handle are available in a selection of lengths (please, see the table attached below)

Features and Benefits:

• Made up of durable diecast aluminium
• Finished in stylish looking matt-black colour
• Concealed Fixings
• Professional, matt black finish
• Plastic coated aluminium for increased durability and comfortable grip
• Easy to clean and maintain

Typical Applications:

These handles have been designed with universal use in mind. They can be used as drawer handles or door handles with wooden, metal or any other type of furniture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Black Aluminium Handle 51 mm Height, 20mm Width
P.O.A.Each (In a Pack of 2) (ex VAT)

EGP 3,722.06

EGP 1,861.03 Each (In a Pack of 2) (ex VAT)

RS PRO Black Aluminium Handle 51 mm Height, 20mm Width, 141mm Length

EGP 3,722.06

EGP 1,861.03 Each (In a Pack of 2) (ex VAT)

RS PRO Black Aluminium Handle 51 mm Height, 20mm Width, 141mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Black Aluminium Handle 51 mm Height, 20mm Width
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

141mm

Height

51 mm

Width

20mm

Fixing Centres

128mm

Colour

Black

Country of Origin

China

Product details

RS PRO Plastic Coated Aluminium Drawer/Door Handles

Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium and plastic coated for increased durability and comfortable grip. Finished in matt black colour are suitable to be used in a wide range of application. Drawer Handles are suitable for concealed fixings and feature M6/M8 thread to ensure ease of fitting and durable mount with just 2 screws. Handle are available in a selection of lengths (please, see the table attached below)

Features and Benefits:

• Made up of durable diecast aluminium
• Finished in stylish looking matt-black colour
• Concealed Fixings
• Professional, matt black finish
• Plastic coated aluminium for increased durability and comfortable grip
• Easy to clean and maintain

Typical Applications:

These handles have been designed with universal use in mind. They can be used as drawer handles or door handles with wooden, metal or any other type of furniture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Black Aluminium Handle 51 mm Height, 20mm Width
P.O.A.Each (In a Pack of 2) (ex VAT)