RS PRO Black Aluminium Brush Strip, 75mm

RS Stock No.: 326-9965Brand: RS PRO
brand-logo
View all in Door Seals

Technical Document

Specifications

Brand

RS Pro

Length

75mm

Width

12.5mm

Height

34 mm

Profile Type

180 Degree h-Profile

Product Type

Brush Strip

Material

Aluminium

Colour

Black

Country of Origin

Netherlands

Product details

RS PRO Aluminium Brush Strip

From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door

Key Features and Benefits

• Robust design with aluminium carrier
• 180° mounting angle
• Easy to assemble
• The strip can be cut to size using hacksaw or bolt cutters
• -50°C to +100°C temperature range
• Resistant to most common solvents
Note: 'Length' in specifications refers to bristle length

Applications

This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.

Industrial applications for this brush strip include:
• Revolving doors
• Roller shutters
• Loading bay doors

Domestic applications for this brush strip include:
• Household doors
• Garage doors
• Sheds
• Kennel doors

Frequently Asked Questions

How Do I Fit a Brush Strip?
These brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap

You may be interested in
Stock information temporarily unavailable.

EGP 6,423.30

EGP 6,423.30 Each (ex VAT)

RS PRO Black Aluminium Brush Strip, 75mm

EGP 6,423.30

EGP 6,423.30 Each (ex VAT)

RS PRO Black Aluminium Brush Strip, 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

75mm

Width

12.5mm

Height

34 mm

Profile Type

180 Degree h-Profile

Product Type

Brush Strip

Material

Aluminium

Colour

Black

Country of Origin

Netherlands

Product details

RS PRO Aluminium Brush Strip

From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door

Key Features and Benefits

• Robust design with aluminium carrier
• 180° mounting angle
• Easy to assemble
• The strip can be cut to size using hacksaw or bolt cutters
• -50°C to +100°C temperature range
• Resistant to most common solvents
Note: 'Length' in specifications refers to bristle length

Applications

This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.

Industrial applications for this brush strip include:
• Revolving doors
• Roller shutters
• Loading bay doors

Domestic applications for this brush strip include:
• Household doors
• Garage doors
• Sheds
• Kennel doors

Frequently Asked Questions

How Do I Fit a Brush Strip?
These brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap

You may be interested in