RS PRO Black ABS Sign Holder

RS Stock No.: 226-7862Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Sign Holder

Colour

Black

Material

ABS

Barrier Material

ABS

Depth

15 mm

Height

460 mm

Width

340mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 9,811.54

EGP 9,811.54 Each (ex VAT)

RS PRO Black ABS Sign Holder

EGP 9,811.54

EGP 9,811.54 Each (ex VAT)

RS PRO Black ABS Sign Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Sign Holder

Colour

Black

Material

ABS

Barrier Material

ABS

Depth

15 mm

Height

460 mm

Width

340mm

Country of Origin

China