RS PRO Black ABS Instrument Case, 231 x 212 x 80mm

RS Stock No.: 237-4432Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

231 mm

External Width

212 mm

External Height

80 mm

External Dimensions

231 x 212 x 80mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Instrument Case, 231 x 212 x 80mm

P.O.A.

RS PRO Black ABS Instrument Case, 231 x 212 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

231 mm

External Width

212 mm

External Height

80 mm

External Dimensions

231 x 212 x 80mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States