RS PRO Black ABS Enclosure, IP54, IK06, 97.45 x 63.4 x 30.5mm
RS Stock No.: 192-0761Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
97.5mm
External Height
30.5mm
External Width
63.4mm
External Dimensions
97.45 x 63.4 x 30.5mm
IP Rating
IP54
Colour
Black
IK Rating
IK06
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 306.60
EGP 306.60 Each (ex VAT)
RS PRO Black ABS Enclosure, IP54, IK06, 97.45 x 63.4 x 30.5mm
1
EGP 306.60
EGP 306.60 Each (ex VAT)
RS PRO Black ABS Enclosure, IP54, IK06, 97.45 x 63.4 x 30.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
97.5mm
External Height
30.5mm
External Width
63.4mm
External Dimensions
97.45 x 63.4 x 30.5mm
IP Rating
IP54
Colour
Black
IK Rating
IK06
Country of Origin
Poland