RS PRO Black ABS Enclosure, Black Lid, 55 x 55 x 42mm

RS Stock No.: 153-3215Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

55 mm

External Height

42 mm

External Width

55 mm

External Dimensions

55 x 55 x 42mm

Colour

Black

Lid Colour

Black

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Enclosure, Black Lid, 55 x 55 x 42mm

P.O.A.

RS PRO Black ABS Enclosure, Black Lid, 55 x 55 x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

55 mm

External Height

42 mm

External Width

55 mm

External Dimensions

55 x 55 x 42mm

Colour

Black

Lid Colour

Black

Country of Origin

United Kingdom

You may be interested in