RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt XL
RS Stock No.: 285-4841Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClothing Type
Work Sweatshirt
Gender
Unisex
Colour
Black
Material
50% Cotton, 50% Polyester
Sleeve Type
Long
Hooded
No
Pockets
None
Size
XL
Fitting
Regular
Closure Type
Pull On
Country of Origin
Pakistan
EGP 1,942.52
EGP 1,942.52 Each (ex VAT)
RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt XL
1
EGP 1,942.52
EGP 1,942.52 Each (ex VAT)
RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProClothing Type
Work Sweatshirt
Gender
Unisex
Colour
Black
Material
50% Cotton, 50% Polyester
Sleeve Type
Long
Hooded
No
Pockets
None
Size
XL
Fitting
Regular
Closure Type
Pull On
Country of Origin
Pakistan