RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4X Large
RS Stock No.: 284-8184Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize UK
4X Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh
EGP 1,510.80
EGP 1,510.80 Each (ex VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4X Large
1
EGP 1,510.80
EGP 1,510.80 Each (ex VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 4X Large
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize UK
4X Large
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Regular
Sleeve Type
Short
Country of Origin
Bangladesh