RS PRO Black 18AWG Hook Up Wire, 18AWG, 16/0.25mm, 30m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
18AWG
Sheath Colour
Black
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
16/0.25mm
Length
30m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
600V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1015
Standards Met
RoHS
Cable Type
Flexible
Series
1015
Number of Strands
16
Size of Strands
0.25mm
Outer Sheath Material
PVC
Country of Origin
China
EGP 2,011.59
EGP 2,011.59 1 Reel of 30 Metres (ex VAT)
1
EGP 2,011.59
EGP 2,011.59 1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
18AWG
Sheath Colour
Black
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
16/0.25mm
Length
30m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
600V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1015
Standards Met
RoHS
Cable Type
Flexible
Series
1015
Number of Strands
16
Size of Strands
0.25mm
Outer Sheath Material
PVC
Country of Origin
China