RS PRO Black 16AWG Hook Up Wire, 16AWG, 19/0.3mm, 200m, PVC Insulation

RS Stock No.: 217-342Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

16AWG

Sheath Colour

Black

American Wire Gauge

16AWG

Cable Shape

Stranded

Core Strands

19/0.3mm

Length

200m

Insulation material

PVC

Outer Diameter

3mm

Voltage Rating

750V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Equipment Wire

Series

EW

Number of Strands

19

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

China

EGP 17,031.72

EGP 17,031.72 1 Reel of 200 Metres (ex VAT)

RS PRO Black 16AWG Hook Up Wire, 16AWG, 19/0.3mm, 200m, PVC Insulation

EGP 17,031.72

EGP 17,031.72 1 Reel of 200 Metres (ex VAT)

RS PRO Black 16AWG Hook Up Wire, 16AWG, 19/0.3mm, 200m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

16AWG

Sheath Colour

Black

American Wire Gauge

16AWG

Cable Shape

Stranded

Core Strands

19/0.3mm

Length

200m

Insulation material

PVC

Outer Diameter

3mm

Voltage Rating

750V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Equipment Wire

Series

EW

Number of Strands

19

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

China