RS PRO Bi-Pin Indicator Light, Clear, 14 V, 80 mA, 1000h

RS Stock No.: 105-231Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

14 V

Lamp Base

Bi-Pin

Current Rating

80 mA

Diameter

4.14mm

Lamp Size

T1 1/4

Length

20.35 mm

Lens Colour

Clear

Luminosity

0.63 lm

Life Hours

1000h

Country of Origin

Korea, Republic Of

Product details

T-1 (4mm) Bi-Pin

A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Body colour coding: White (6V), Yellow (12V), Green (24V), 14V and 28V colour coding not applicable

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
Lamp,filament,bi pin,T11/4-4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
VCC Bi Pin Indicator Light, 14 V, 80 mA, 1000h
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

EGP 1,269.60

EGP 126.96 Each (In a Pack of 10) (ex VAT)

RS PRO Bi-Pin Indicator Light, Clear, 14 V, 80 mA, 1000h

EGP 1,269.60

EGP 126.96 Each (In a Pack of 10) (ex VAT)

RS PRO Bi-Pin Indicator Light, Clear, 14 V, 80 mA, 1000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lamp,filament,bi pin,T11/4-4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
VCC Bi Pin Indicator Light, 14 V, 80 mA, 1000h
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

14 V

Lamp Base

Bi-Pin

Current Rating

80 mA

Diameter

4.14mm

Lamp Size

T1 1/4

Length

20.35 mm

Lens Colour

Clear

Luminosity

0.63 lm

Life Hours

1000h

Country of Origin

Korea, Republic Of

Product details

T-1 (4mm) Bi-Pin

A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Body colour coding: White (6V), Yellow (12V), Green (24V), 14V and 28V colour coding not applicable

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
Lamp,filament,bi pin,T11/4-4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
VCC Bi Pin Indicator Light, 14 V, 80 mA, 1000h
P.O.A.Each (In a Pack of 100) (ex VAT)