RS PRO Battery Tester
RS Stock No.: 180-4810Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
RSBM-3300
Resistance Measurement Resolution
100nΩ
Measurement Type
4 Wire
Battery Type
300 V
Power Source
Mains
Weight
2.8kg
Height
107mm
Length
264mm
Maximum Accuracy
0.5 %
Width
309mm
Model Number (p)
RSBM-3300
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 318,830.84
EGP 318,830.84 Each (ex VAT)
RS PRO Battery Tester
1
EGP 318,830.84
EGP 318,830.84 Each (ex VAT)
RS PRO Battery Tester
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
RSBM-3300
Resistance Measurement Resolution
100nΩ
Measurement Type
4 Wire
Battery Type
300 V
Power Source
Mains
Weight
2.8kg
Height
107mm
Length
264mm
Maximum Accuracy
0.5 %
Width
309mm
Model Number (p)
RSBM-3300
Country of Origin
Taiwan, Province Of China