RS PRO Battery Charger For Lead Acid 2 Cell 24V 2A with EU, UK plug

RS Stock No.: 549-300Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

2

Charge Current

2A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

230V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

60W

Number of Charge Stages

3

Dimensions

120 x 61.6 x 37.4mm

Charging Time

3 hr → 10 hr

Weight

500g

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

Product details

24V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Most models with 115/230V input range
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plug

Benefits

When the battery is fully charged, an auto shutdown will take place. Charging works in either fast, normal or trickle rate. Due to its universal input voltage the battery charger is suitable for worldwide operation.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 5,574.20

EGP 5,574.20 Each (ex VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 24V 2A with EU, UK plug

EGP 5,574.20

EGP 5,574.20 Each (ex VAT)

RS PRO Battery Charger For Lead Acid 2 Cell 24V 2A with EU, UK plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

24V

Number of Cells Charged

2

Charge Current

2A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

230V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

60W

Number of Charge Stages

3

Dimensions

120 x 61.6 x 37.4mm

Charging Time

3 hr → 10 hr

Weight

500g

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

Product details

24V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Most models with 115/230V input range
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plug

Benefits

When the battery is fully charged, an auto shutdown will take place. Charging works in either fast, normal or trickle rate. Due to its universal input voltage the battery charger is suitable for worldwide operation.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more