RS PRO Battery Charger For Lead Acid 1 → 4 Cell 54.8V 10A with EU, UK plug

RS Stock No.: 260-3008Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

54.8V

Number of Cells Charged

1 → 4

Charge Current

10A

Plug Type

EU, UK

Number of Batteries Charged

4

Input Voltage

195→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

600W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

275 x 186 x 76mm

Weight

3.5kg

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 40,968.30

EGP 40,968.30 Each (ex VAT)

RS PRO Battery Charger For Lead Acid 1 → 4 Cell 54.8V 10A with EU, UK plug

EGP 40,968.30

EGP 40,968.30 Each (ex VAT)

RS PRO Battery Charger For Lead Acid 1 → 4 Cell 54.8V 10A with EU, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

54.8V

Number of Cells Charged

1 → 4

Charge Current

10A

Plug Type

EU, UK

Number of Batteries Charged

4

Input Voltage

195→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

600W

Number of Charge Stages

3

Charging Time

3 hr → 10 hr

Dimensions

275 x 186 x 76mm

Weight

3.5kg

Output Connectors

Battery Clip

Country of Origin

Taiwan, Province Of China

You may be interested in