RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 40 x 11mm Bore

RS Stock No.: 171-8794Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

600:5

Bore Size

40 x 11mm

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

62 x 40 x 78 mm

Country of Origin

India

Stock information temporarily unavailable.

EGP 1,641.39

EGP 1,641.39 Each (ex VAT)

RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 40 x 11mm Bore

EGP 1,641.39

EGP 1,641.39 Each (ex VAT)

RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 40 x 11mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Ratio

600:5

Bore Size

40 x 11mm

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

62 x 40 x 78 mm

Country of Origin

India