RS PRO background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range

RS Stock No.: 254-3715Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

0.1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

≤0.5ms

Housing Material

PC, ABS

Minimum Operating Temperature

-25°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PSS

Thread Size

M18

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,221.81

EGP 4,221.81 Each (ex VAT)

RS PRO background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range

EGP 4,221.81

EGP 4,221.81 Each (ex VAT)

RS PRO background Suppression Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

0.1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

≤0.5ms

Housing Material

PC, ABS

Minimum Operating Temperature

-25°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PSS

Thread Size

M18

Standards Met

CE

Country of Origin

China