RS PRO Axial Fan, 5 V dc, DC Operation, 11.5m³/h, 1.5W, 150mA Max, IP55, 40 x 40 x 15mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
5 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.5W
Width
40mm
Depth
15mm
Maximum Current
150mA
Termination Type
Lead Wire
Dimensions
40 x 40 x 15mm
Air Flow
11.5m³/h
Noise Level
26dB
Fan Speed
6000rpm
Sensor Output Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55
Country of Origin
China
EGP 1,298.41
EGP 1,298.41 Each (ex VAT)
1
EGP 1,298.41
EGP 1,298.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
5 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.5W
Width
40mm
Depth
15mm
Maximum Current
150mA
Termination Type
Lead Wire
Dimensions
40 x 40 x 15mm
Air Flow
11.5m³/h
Noise Level
26dB
Fan Speed
6000rpm
Sensor Output Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55
Country of Origin
China