Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
3.9W
Width
60mm
Maximum Current
160mA
Depth
25mm
Air Flow
28cfm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Noise Level
40dB
Fan Speed
5100rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55
Stock information temporarily unavailable.
EGP 1,469.09
EGP 1,469.09 Each (ex VAT)
RS PRO Axial Fan, 24 V dc, DC Operation, 28cfm, 3.9W, 160mA Max, IP55, 60 x 60 x 25mm
1
EGP 1,469.09
EGP 1,469.09 Each (ex VAT)
RS PRO Axial Fan, 24 V dc, DC Operation, 28cfm, 3.9W, 160mA Max, IP55, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
3.9W
Width
60mm
Maximum Current
160mA
Depth
25mm
Air Flow
28cfm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Noise Level
40dB
Fan Speed
5100rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP55