RS PRO Axial Fan, 230 V ac, DC Operation, 2.3m³/min, 17W, 120mA Max, 120 x 120 x 38mm
RS Stock No.: 255-7317Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
DC
Height
120mm
Power Consumption
17W
Width
120mm
Maximum Current
120mA
Depth
38mm
Termination Type
Wire
Air Flow
2.3m³/min
Dimensions
120 x 120 x 38mm
Fan Speed
2600rpm
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,671.71
EGP 1,671.71 Each (ex VAT)
RS PRO Axial Fan, 230 V ac, DC Operation, 2.3m³/min, 17W, 120mA Max, 120 x 120 x 38mm
1
EGP 1,671.71
EGP 1,671.71 Each (ex VAT)
RS PRO Axial Fan, 230 V ac, DC Operation, 2.3m³/min, 17W, 120mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
DC
Height
120mm
Power Consumption
17W
Width
120mm
Maximum Current
120mA
Depth
38mm
Termination Type
Wire
Air Flow
2.3m³/min
Dimensions
120 x 120 x 38mm
Fan Speed
2600rpm
Bearing Type
Ball
Country of Origin
China