RS PRO Axial Fan, 230 V ac, AC Operation, 1.83m³/min, 13W, 80mA Max, IP20, 120 x 120 x 38mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
13W
Width
120mm
Depth
38mm
Maximum Current
80mA
Termination Type
Wire
Dimensions
120 x 120 x 38mm
Air Flow
1.83m³/min
Noise Level
39dB
Fan Speed
2250rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
EGP 2,573.76
EGP 2,573.76 Each (ex VAT)
1
EGP 2,573.76
EGP 2,573.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
13W
Width
120mm
Depth
38mm
Maximum Current
80mA
Termination Type
Wire
Dimensions
120 x 120 x 38mm
Air Flow
1.83m³/min
Noise Level
39dB
Fan Speed
2250rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China