RS PRO Axial Fan, 12 V dc, DC Operation, 2.5m³/h, 840mW, 70mA Max, 25 x 25 x 10mm

RS Stock No.: 144-2030Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

840mW

Width

25mm

Depth

10mm

Maximum Current

70mA

Termination Type

Lead Wire

Dimensions

25 x 25 x 10mm

Air Flow

2.5m³/h

Noise Level

15dB

Fan Speed

7000rpm

Sensor Output Type

Tachometer

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,997.09

EGP 1,997.09 Each (ex VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 2.5m³/h, 840mW, 70mA Max, 25 x 25 x 10mm

EGP 1,997.09

EGP 1,997.09 Each (ex VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 2.5m³/h, 840mW, 70mA Max, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

840mW

Width

25mm

Depth

10mm

Maximum Current

70mA

Termination Type

Lead Wire

Dimensions

25 x 25 x 10mm

Air Flow

2.5m³/h

Noise Level

15dB

Fan Speed

7000rpm

Sensor Output Type

Tachometer

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China