RS PRO Axial Fan, 12 V dc, DC Operation, 140cfm, 6W, 880mA Max, 127 x 127 x 38mm
RS Stock No.: 619-6595Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
6W
Maximum Current
880mA
Depth
38mm
Termination Type
Wire
Dimensions
127 x 127 x 38mm
Air Flow
140cfm
Noise Level
46dB
Fan Speed
3200rpm
Sensor Output Type
Open Collector
Direction of Curve
Backward
Bearing Type
Ball
You may be interested in
RS PRO Axial Fan, 12 V dc, DC Operation, 237.9m³/h, 11.88W, 880mA Max, 127 x 127 x 38mmBrand: RS PRO
EGP 6,316.81Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 140cfm, 6W, 880mA Max, 127 x 127 x 38mm
1
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 140cfm, 6W, 880mA Max, 127 x 127 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Axial Fan, 12 V dc, DC Operation, 237.9m³/h, 11.88W, 880mA Max, 127 x 127 x 38mmBrand: RS PRO
EGP 6,316.81Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
6W
Maximum Current
880mA
Depth
38mm
Termination Type
Wire
Dimensions
127 x 127 x 38mm
Air Flow
140cfm
Noise Level
46dB
Fan Speed
3200rpm
Sensor Output Type
Open Collector
Direction of Curve
Backward
Bearing Type
Ball
You may be interested in
RS PRO Axial Fan, 12 V dc, DC Operation, 237.9m³/h, 11.88W, 880mA Max, 127 x 127 x 38mmBrand: RS PRO
EGP 6,316.81Each (ex VAT)