Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Auxiliary Contact, 4 Contact, 3NO/1NC, Top Mounted, RSPRO-AC31

RS Stock No.: 250-8913Brand: RS PRO
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

3NO/1NC

Mounting Style

Top Mounted

Range

RSPRO-AC31

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 1,822.42

EGP 1,822.42 Each (ex VAT)

RS PRO Auxiliary Contact, 4 Contact, 3NO/1NC, Top Mounted, RSPRO-AC31

EGP 1,822.42

EGP 1,822.42 Each (ex VAT)

RS PRO Auxiliary Contact, 4 Contact, 3NO/1NC, Top Mounted, RSPRO-AC31
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

3NO/1NC

Mounting Style

Top Mounted

Range

RSPRO-AC31

Contact Current Rating

4 A ac, 10 A dc

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Romania