Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Orange
Length
100m
Cable Type
Arctic Grade
Outer Diameter
11.4mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30394965
Country of Origin
United Kingdom
EGP 52,823.37
EGP 52,823.37 1 Reel of 100 Metres (ex VAT)
1
EGP 52,823.37
EGP 52,823.37 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Orange
Length
100m
Cable Type
Arctic Grade
Outer Diameter
11.4mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Distrelec Product Id
30394965
Country of Origin
United Kingdom