RS PRO Anchor Bolt, 10mm fixing hole diameter

RS Stock No.: 177-7022Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fixing Hole Diameter

10mm

Length

40mm

Thickness of Material Maximum

30mm

Thickness of Material Minimum

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 1,594.66

EGP 1,594.66 1 Bag of 25 (ex VAT)

RS PRO Anchor Bolt, 10mm fixing hole diameter

EGP 1,594.66

EGP 1,594.66 1 Bag of 25 (ex VAT)

RS PRO Anchor Bolt, 10mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fixing Hole Diameter

10mm

Length

40mm

Thickness of Material Maximum

30mm

Thickness of Material Minimum

20mm

Country of Origin

Taiwan, Province Of China