RS PRO Analogue Voltmeter DC, Analogue Display 1 %

RS Stock No.: 186-2494Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
HOBUT Analogue Voltmeter DC, 68 x 68 mm
EGP 4,632.97Each (ex VAT)

EGP 2,512.67

EGP 2,512.67 Each (ex VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

EGP 2,512.67

EGP 2,512.67 Each (ex VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
HOBUT Analogue Voltmeter DC, 68 x 68 mm
EGP 4,632.97Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
HOBUT Analogue Voltmeter DC, 68 x 68 mm
EGP 4,632.97Each (ex VAT)