RS PRO Analogue Voltmeter AC, Analogue Display 0.01

RS Stock No.: 186-2431Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

0.01

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

EGP 1,774.80

EGP 1,774.80 Each (ex VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 0.01

EGP 1,774.80

EGP 1,774.80 Each (ex VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 0.01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

0.01

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in